Cart

H5079NLT

PULSE H5079NLT

image shown is a representation only

PULSE

H5079 1000BaseT 1:1 1,5kV
Supplier: Pulse Electronics
Matchcode: FETRAH5079
Rutronik No.: FETRA1064
Unit Pack: 700
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.03 $
4,221.00 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
1000 MBit
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
19.94 mm
Height
2.54 mm
Width
14 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?