Cart

H5062NLT

PULSE H5062NLT

image shown is a representation only

PULSE

H5062 1000BaseT 1:1 0/+70°C
Supplier: Pulse Electronics
Matchcode: FETRATH5062
Rutronik No.: FETRA1237
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.61 $
2,766.00 $

Parameter

Type
DATACOM
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
17.5 mm
Height
5.72 mm
Width
12.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?