Cart

H5007NLT

PULSE H5007NLT

image shown is a representation only

PULSE

H5007 1000Base-T 1:1 1,5kV
Supplier: Pulse Electronics
Matchcode: FETRAH5007
Rutronik No.: IND8011
Unit Pack: 300
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.87 $
2,922.00 $

Prices

600 4.87 $
900 4.74 $
Article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
1000 MBit
Ports
4
PoE
NO
Dielec.strength
1.5 kV
Turns ratio
1:1
Norms
IEEE802.3a
Length
17.53 mm
T(A)min
0 °C
Height
5.51 mm
T(A)max
70 °C
Width
12.2 mm
Weight
1.6 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?