Cart

H5007NL

PULSE H5007NL

image shown is a representation only

PULSE

H5007 1000Base-T 1:1 1,5kV
Supplier: Pulse Electronics
Matchcode: FETRAH5007
Rutronik No.: IND7000
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.53 $
138.25 $

Prices

25 5.53 $
50 5.35 $
75 5.26 $
125 5.07 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
1000 MBit
Dielec.strength
1.5 kV
Turns ratio
1.5
Norms
IEEE802.3a
Length
17.53 mm
Height
5.51 mm
Width
12.2 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045020900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?