Cart

H2019NLT

PULSE H2019NLT

image shown is a representation only

PULSE

H20 10/100BASE-TX VOICE OVER IP
Supplier: Pulse Electronics
Matchcode: FETRAEH2019
Rutronik No.: IND8833
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
1.5 kV
Length
12.7 mm
Height
5.97 mm
Width
7.11 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045020900
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?