Cart

H1270NLT

PULSE H1270NLT

image shown is a representation only

PULSE

H1270 10/100BaseTX-Transf 0+70°
Supplier: Pulse Electronics
Matchcode: FETRAH1270
Rutronik No.: IND7374
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.08 $
2,540.00 $

Prices

500 5.08 $
1,000 4.94 $
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
13.08 mm
Height
3.68 mm
Width
12.7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045020900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?