Cart

H1164NL

PULSE H1164NL

image shown is a representation only

PULSE

H1164 10/100BASE-TX
Supplier: Pulse Electronics
Matchcode: FETRAH1164
Rutronik No.: FETRA1488
Unit Pack: 15
MOQ: 240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.06 $
1,934.40 $

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
PoE
NO
Dielec.strength
1.5 kV
Norms
IEEE/ANSI
Length
28.58 mm
Height
5.84 mm
Width
12.19 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?