Cart

H1102NLT

PULSE H1102NLT

image shown is a representation only

PULSE

H1102 SMD 10/100BASE-T
Supplier: Pulse Electronics
Matchcode: FETRAH1102
Rutronik No.: IND6909
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.86 $
3,432.00 $
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
100 MBit
Dielec.strength
1.5 kV
Length
12.7 mm
Height
5.97 mm
Width
7.11 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?