Cart

FSM21NL

PULSE

FSM 100uH 1000mA VERTICAL
Supplier: Pulse Electronics
Matchcode: INDS100U1,0A
Rutronik No.: IND7241
Unit Pack: 45
MOQ: 1890
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8625 $
1,630.13 $

Prices

1,890 0.8625 $
2,430 0.8462 $

Parameter

Mounting
THT
Inductance
100 µH
Current rated
1000 mA
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.27 Ohm
Enclosure type
HOUSING
Length
19 mm
Width
9 mm
Height
16 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
FSM21
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?