Cart

FET6791NL

PULSE

FET 2x525uH
Supplier: Pulse Electronics
Matchcode: INDK2X525U
Rutronik No.: IND7239
Unit Pack: 30
MOQ: 240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.99 $
1,917.60 $

Prices

240 7.99 $
8,010 7.84 $
12,000 7.62 $

Parameter

Inductance
525X2 µH
Mounting
THT
DCR
1 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
16.3 mm
Width
17.6 mm
Height
17 mm
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
FET
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?