Cart

FEE470-6-8NL

PULSE

FEE470 91uH 5000mA 15%
Supplier: Pulse Electronics
Matchcode: INDS91U
Rutronik No.: IND7506
Unit Pack: 35
MOQ: 875
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
1,548.75 $

Prices

875 1.77 $
910 1.74 $

Parameter

Mounting
THT
Inductance
91 µH
Current rated
5000 mA
Tolerance
15 %
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.04 Ohm
Length
31.75 mm
Width
17.78 mm
Height
34 mm
T(A)min
-40 °C
T(A)max
120 °C
Series
FEE470
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?