Cart

FEE160-2-3NL

PULSE

FEE160 113uH 750mA 15%
Supplier: Pulse Electronics
Matchcode: INDS113U0,75A
Rutronik No.: IND16020
Unit Pack: 30
MOQ: 1230
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
1,795.80 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Mounting
THT
Inductance
113 µH
Current rated
750 mA
Tolerance
15 %
Technology
TOROID
Design
VERTICAL
R(DC)max.
0.185 Ohm
Enclosure type
OPEN
Length
16.5 mm
Width
16.5 mm
Height
10 mm
Diameter
15 mm
SFR
0.2 MHz
Series
FEE160
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?