Cart

FE2X10-3-2NL

PULSE FE2X10-3-2NL

image shown is a representation only

PULSE

FE2X 10000uH 700mA 30%
Supplier: Pulse Electronics
Matchcode: INDK2X10000U
Rutronik No.: IND7352
Unit Pack: 40
MOQ: 40
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.15 $
206.00 $

Prices

40 5.15 $
600 5.06 $
1,800 4.97 $
3,520 4.88 $

Parameter

Inductance
10000X2 µH
Mounting
THT
Current I
700 mA
DCR
0.55 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
16.5 mm
Width
16.5 mm
Height
10 mm
SFR
0.35 MHz
Design
HORIZONTAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
FE2x10
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?