Cart

E5288-310045

PULSE E5288-310045

image shown is a representation only

PULSE

E5288 TAB-DOWN TOP-ENTRY RJ45
Supplier: Pulse Electronics
Matchcode: FETRAERJ-45
Rutronik No.: FETRA1509
Unit Pack: 1440
MOQ: 1440
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.708 $
1,019.52 $

Prices

1,440 0.708 $
2,880 0.6596 $
5,760 0.6414 $

Parameter

No.of contacts
THT
Contact style
DATACOM mm
Contact pitch
1
Oper.temperatur
YES °C
Current rating
DOWN A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?