Cart

E2023NLT

PULSE E2023NLT

image shown is a representation only

PULSE

E-2023 10Base-T 0/70°C 1,5kV
Supplier: Pulse Electronics
Matchcode: FETRAE-2023
Rutronik No.: FETRA1540
Unit Pack: 850
MOQ: 850
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.73 $
2,320.50 $

Prices

850 2.73 $
1,700 2.65 $
2,550 2.58 $

Parameter

Type
DATACOM
Mounting
SMD
PoE
NO
Dielec.strength
1.5 kV
Length
12.7 mm
T(A)min
0 °C
Height
5.08 mm
T(A)max
70 °C
Width
7.11 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?