Cart

E2023NL

PULSE E2023NL

image shown is a representation only

PULSE

E-2023 10Base-T -40/125°C 2kV
Supplier: Pulse Electronics
Matchcode: FETRAEE-2023
Rutronik No.: IND6901
Unit Pack: 40
MOQ: 720
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.53 $
1,821.60 $
Obsolete article with this quantity is not orderable.

Parameter

Type
DATACOM
Mounting
SMD
Data rate
10 MBit
PoE
NO
Dielec.strength
2 kV
Norms
IEEE802.3
Length
12.7 mm
T(A)min
-40 °C
Height
7.24 mm
T(A)max
125 °C
Width
5.08 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?