Cart

C2267NLT

PULSE C2267NLT

image shown is a representation only

PULSE

C2267 RF-TRANSFORMER 1:1
Supplier: Pulse Electronics
Matchcode: FETRA-C2267
Rutronik No.: FETRA1286
Unit Pack: 850
MOQ: 850
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.46 $
2,091.00 $

Prices

850 2.46 $
1,700 2.40 $
2,550 2.33 $

Parameter

Type
DATACOM
Mounting
SMD
Dielec.strength
1.5 kV
Turns ratio
1:1
Length
12.57 mm
T(A)min
0 °C
Height
5.08 mm
T(A)max
70 °C
Width
9.39 mm
Weight
3 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85043180900
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?