Cart

B4003NLT

PULSE

B4003T SMD XDSL
Supplier: Pulse Electronics
Matchcode: INDK-B4003
Rutronik No.: IND7229
Unit Pack: 400
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
2,268.00 $

Parameter

Inductance
47000X2 µH
Mounting
SMD
DCR
1 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
9.02 mm
Width
7.24 mm
Height
7.62 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
B4003
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?