Cart

100B-1003XNL

PULSE 100B-1003XNL

image shown is a representation only

PULSE

100B 10/100BaseTX -55+125°C
Supplier: Pulse Electronics
Matchcode: FETRAE100B
Rutronik No.: FETRA1117
Unit Pack: 40
MOQ: 40
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
10.39 $
415.60 $

Prices

40 10.39 $
80 10.05 $
120 9.69 $
240 9.43 $

Parameter

Type
DATACOM
Mounting
SMD
Length
14.81 mm
Height
4.7 mm
Width
14.73 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?