Cart

TOM-1545P-R

PUI AUDIO TOM-1545P-R

image shown is a representation only

PUI AUDIO

TOM MICRO OMNI 45dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGP45DB
Rutronik No.: PIEZO3220
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.49 $
1.49 $

Prices

1 1.49 $
900 1.46 $
1,600 1.43 $
2,200 1.41 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-45 dB
Length/Diameter
4 mm
Height
1.5 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
Pin/Wire length
2.8 mm
Housing
YES y/n
Type
MICROPHONE
Series
TOM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?