Cart

SMT-1640-S-2-R

PUI AUDIO SMT-1640-S-2-R

image shown is a representation only

PUI AUDIO

SMT-1640 4,0kHz 16MM SMD
Supplier: PUI Audio
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO3872
Unit Pack: 800
MOQ: 800
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.44 $
1,152.00 $

Prices

800 1.44 $
1,600 1.39 $
2,400 1.37 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
SMD
Sound pressure
75 dB
Rated voltage
5 V
Length/Diameter
16 mm
Width
16 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
120 °C
Rated current
3 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?