Cart

SMT-1341-T-2-R

PUI AUDIO SMT-1341-T-2-R

image shown is a representation only

PUI AUDIO

SMT-1341 4,1kHz 13MM SMD
Supplier: PUI Audio
Matchcode: SIGC4,1KO
Rutronik No.: PIEZO3904
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
2,110.00 $

Prices

1,000 2.11 $
2,000 2.02 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.1 kHz
Mounting
SMD
Sound pressure
75 dB
Rated voltage
5 V
Length/Diameter
13 mm
Width
13 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Rated current
5 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?