Cart

SMT-1324-TW-5V-R

PUI AUDIO SMT-1324-TW-5V-R

image shown is a representation only

PUI AUDIO

SMT-1324 2,4kHz 13MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,40KO
Rutronik No.: PIEZO3907
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.01 $
100.50 $

Prices

50 2.01 $
500 1.96 $
1,000 1.93 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.4 kHz
Mounting
SMD
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
12.5 mm
Width
13.1 mm
Height
6.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Impedance
47 Ohm
Rated current
40 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?