Cart

SMT-1127-S-R

PUI AUDIO SMT-1127-S-R

image shown is a representation only

PUI AUDIO

SMT-1127 2,73kHz 10X9MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,73KO
Rutronik No.: PIEZO4327
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1337 $
1,133.70 $

Prices

1,000 1.1337 $
2,000 1.0917 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.73 kHz
Mounting
SMD
Sound pressure
80 dB
Rated voltage
3.6 V
Length/Diameter
10.5 mm
Width
9 mm
Height
2.5 mm
T(A)min
-30 °C
T(A)max
70 °C
Rated current
100 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?