Cart

SMT-0826-S-R

PUI AUDIO SMT-0826-S-R

image shown is a representation only

PUI AUDIO

SMT-0826 2,6kHz 8X8MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,60KO
Rutronik No.: PIEZO3040
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.29 $
2,290.00 $

Prices

1,000 2.29 $
2,000 2.21 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.6 kHz
Mounting
SMD
Sound pressure
90 dB
Rated voltage
5 V
Length/Diameter
7.6 mm
Width
8 mm
Height
3 mm
T(A)min
-30 °C
T(A)max
70 °C
Rated current
90 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?