Cart

SMT-0540-T-7-R

PUI AUDIO SMT-0540-T-7-R

image shown is a representation only

PUI AUDIO

SMT-0540 4,0kHz 5X5MM SMD
Supplier: PUI Audio
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO3248
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.02 $
4,040.00 $

Prices

2,000 2.02 $
4,000 1.98 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
4 kHz
Mounting
SMD
Sound pressure
78 dB
Rated voltage
3 V
Length/Diameter
5 mm
Width
5 mm
Height
2 mm
T(A)min
-20 °C
T(A)max
70 °C
Impedance
12 Ohm
Rated current
100 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?