Cart

SMS-1508MS-2-R

PUI AUDIO SMS-1508MS-2-R

image shown is a representation only

PUI AUDIO

SMS-1508 0,8kHz 15X15mm 0,5W
Supplier: PUI Audio
Matchcode: SIGC0,8KO
Rutronik No.: PIEZO3874
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.17 $
3,102.00 $

Prices

600 5.17 $
1,200 4.93 $

Parameter

Technics
MAGNETIC
Frequency
0.8 kHz
Mounting
SMD
Rated power
0.5 W
Sound pressure
87 dB
Length/Diameter
15 mm
Width
15 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
85 °C
Electronic
NO
Housing
YES y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?