Cart

SMS-1308MS-2-R

PUI AUDIO SMS-1308MS-2-R

image shown is a representation only

PUI AUDIO

SMS-1308 0,85kHz 13X13MM SMD
Supplier: PUI Audio
Matchcode: SIGC0,85KO
Rutronik No.: PIEZO3534
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
5.26 $
5.26 $

Prices

1 5.26 $
1,000 5.01 $

Parameter

Technics
MAGNETIC
Frequency
0.85 kHz
Mounting
SMD
Rated power
0.7 W
Sound pressure
88 dB
Impedance
8 Ohm
Length/Diameter
13 mm
Width
13 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
85 °C
Tolerance neg
20 %
Tolerance pos
20 %
Electronic
NO
Housing
YES y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?