Cart

SMI-1324-TW-3V-R

PUI AUDIO SMI-1324-TW-3V-R

image shown is a representation only

PUI AUDIO

SMI-1324 2,4kHz 12,8X12,8MM SMD
Supplier: PUI Audio
Matchcode: SIGC2,4KM
Rutronik No.: PIEZO3762
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.06 $
203.00 $

Prices

50 4.06 $
500 3.99 $
1,000 3.92 $
1,400 3.84 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.4 kHz
Mounting
SMD
Sound pressure
75 dB
Rated voltage
3 V
Length/Diameter
12.8 mm
Width
12.8 mm
Height
6.5 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?