Cart

POW-1644P-B-R

PUI AUDIO POW-1644P-B-R

image shown is a representation only

PUI AUDIO

POW MICRO OMNI 44dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC44DB
Rutronik No.: PIEZO3584
Unit Pack: 1
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
925.00 $

Prices

500 1.85 $
1,000 1.81 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
OMNI
Length/Diameter
6 mm
Height
1.6 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
Pitch
1.9 mm
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
POW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?