Cart

POW-1644L-B-R

PUI AUDIO POW-1644L-B-R

image shown is a representation only

PUI AUDIO

POW MICRO OMNI 44dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC44DB
Rutronik No.: PIEZO3568
Unit Pack: 1
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
1,020.00 $

Prices

500 2.04 $
800 1.99 $
1,100 1.96 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
OMNI
Sensitivity
-44 dB
Length/Diameter
6 mm
Height
1.6 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Series
POW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?