Cart

POM-3535L-3-R

PUI AUDIO POM-3535L-3-R

image shown is a representation only

PUI AUDIO

POM MICRO OMNI 35dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGC35DB
Rutronik No.: PIEZO4053
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
1.50 $
150.00 $

Prices

100 1.50 $
900 1.48 $
1,600 1.44 $
2,200 1.42 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
OMNI
Length/Diameter
6 mm
Height
3.5 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
POM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?