Cart

POM-2738L-R

PUI AUDIO POM-2738L-R

image shown is a representation only

PUI AUDIO

POM MICRO OMNI 38dB 2Vdc 0,5mA
Supplier: PUI Audio
Matchcode: SIGP38DB
Rutronik No.: PIEZO4203
Unit Pack: 100
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
268.00 $

Prices

200 1.34 $
900 1.31 $
1,600 1.29 $
2,200 1.27 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
OMNI
Sensitivity
-38 dB
Length/Diameter
6 mm
Height
2.7 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Series
POM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?