Cart

POM-2242P-C33-R

PUI AUDIO POM-2242P-C33-R

image shown is a representation only

PUI AUDIO

POM MICRO OMNI 42dB 2Vdc
Supplier: PUI Audio
Matchcode: SIGP42DB
Rutronik No.: PIEZO4204
Unit Pack: 100
MOQ: 100
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.36 $
136.00 $

Prices

100 1.36 $
900 1.33 $
1,600 1.31 $
2,200 1.28 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-42 dB
Length/Diameter
6 mm
Height
2.2 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Pin/Wire length
2.8 mm
Housing
YES y/n
Type
MICROPHONE
Series
POM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?