Cart

AT-5210-TT-R

PUI AUDIO AT-5210-TT-R

image shown is a representation only

PUI AUDIO

AT-5210-TT-R 1,0kHz 54MM THT
Supplier: PUI Audio
Matchcode: SIGP1,0KHZ
Rutronik No.: PIEZO3831
Unit Pack: 25
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.93 $
393.00 $

Prices

100 3.93 $
200 3.85 $
500 3.78 $
700 3.71 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
1 kHz
Mounting
THT
Sound pressure
105 dB
Rated voltage
18 V
Length/Diameter
54.6 mm
Height
15.4 mm
T(A)min
-40 °C
T(A)max
105 °C
Rated current
10 mA
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?