Cart

AT-2429-TWT-R

PUI AUDIO AT-2429-TWT-R

image shown is a representation only

PUI AUDIO

AT-2429 2,9KHZ 24MM THT
Supplier: PUI Audio
Matchcode: SIGP2,9KO
Rutronik No.: PIEZO4433
Unit Pack: 50
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.65 $
412.50 $

Prices

250 1.65 $
1,200 1.61 $
2,000 1.59 $
2,800 1.55 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.9 kHz
Mounting
THT
Sound pressure
90 dB
Rated voltage
12 V
Length/Diameter
24 mm
Height
16 mm
Pitch
15 mm
T(A)min
-40 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?