Cart

AT-2250-T-LW50-R

PUI AUDIO AT-2250-T-LW50-R

image shown is a representation only

PUI AUDIO

AT-2250 5,0KHz 22MM 50mmLEADS
Supplier: PUI Audio
Matchcode: SIGL5,0KO
Rutronik No.: PIEZO2817
Unit Pack: 1
MOQ: 450
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
756.00 $

Prices

450 1.68 $
500 1.65 $
1,000 1.62 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
5 kHz
Mounting
WIRE
Sound pressure
92 dB
Rated voltage
15 V
Length/Diameter
22 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
50 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?