Cart

AT-1750-TFL-LW95-R

PUI AUDIO AT-1750-TFL-LW95-R

image shown is a representation only

PUI AUDIO

AT-1750 5,0KHz 16,5MM
Supplier: PUI Audio
Matchcode: SIGL5,0KO
Rutronik No.: PIEZO3898
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.855 $
85.50 $

Prices

100 0.855 $
700 0.8394 $
1,800 0.8238 $
3,600 0.8083 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
5 kHz
Mounting
WIRE
Sound pressure
80 dB
Length/Diameter
16.5 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
9 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
95 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?