Cart

AT-1620-TWT-R

PUI AUDIO AT-1620-TWT-R

image shown is a representation only

PUI AUDIO

AT-1620 2,048KHZ 16MM THT
Supplier: PUI Audio
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO3240
Unit Pack: 50
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
111.00 $

Prices

100 1.11 $
500 1.09 $
1,000 1.07 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
6 V
Length/Diameter
16 mm
Height
14 mm
Pitch
7.6 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
40 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
7 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?