Cart

AT-1438-TWT-R

PUI AUDIO AT-1438-TWT-R

image shown is a representation only

PUI AUDIO

AT-1438 3,8KHz 13MM THT
Supplier: PUI Audio
Matchcode: SIGP3,8KO
Rutronik No.: PIEZO4333
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.1089 $
110.89 $

Prices

100 1.1089 $
700 1.0887 $
1,800 1.0685 $
3,600 1.0484 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3.8 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
13.8 mm
Height
6.8 mm
Pitch
7.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
1 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?