Cart

AT-1420-ST-R

PUI AUDIO AT-1420-ST-R

image shown is a representation only

PUI AUDIO

AT-1420 2,048KHZ 12MM THT
Supplier: PUI Audio
Matchcode: SIGP2,048KO
Rutronik No.: PIEZO4071
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8415 $
84.15 $

Prices

100 0.8415 $
700 0.8262 $
1,800 0.8109 $
3,600 0.796 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.048 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
1.5 V
Length/Diameter
12 mm
Height
5.4 mm
Pitch
6.5 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
70 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?