Cart

AT-1220-TWT-5V-R

PUI AUDIO AT-1220-TWT-5V-R

image shown is a representation only

PUI AUDIO

AT-1220 2,048KHZ 12MM THT
Supplier: PUI Audio
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO4277
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.652 $
326.00 $

Prices

500 0.652 $
1,500 0.6402 $
3,000 0.6283 $
4,500 0.6165 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
5 V
Length/Diameter
12 mm
Height
9.5 mm
Pitch
6.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
45 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?