Cart

AT-1220-TT-R

PUI AUDIO AT-1220-TT-R

image shown is a representation only

PUI AUDIO

AT-1220 2,048KHZ 12MM THT
Supplier: PUI Audio
Matchcode: SIGP2,0KO
Rutronik No.: PIEZO2759
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
0.3622 $
36.22 $

Prices

100 0.3622 $
8,000 0.3556 $
12,000 0.349 $
16,000 0.3424 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
1.5 V
Length/Diameter
12 mm
Height
8.5 mm
Pitch
6.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Rated current
10 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?