AST-03208MR-R

image shown is a representation only
Supplier: PUI Audio
Matchcode: SIGP1,5KO
Rutronik No.: PIEZO3094
Unit Pack: 50
MOQ: 50
Packaging: TRAY
Best Choice
Parameter
- Technics
- MAGNETIC
- Frequency
- 1.5 kHz
- Mounting
- THT
- Rated power
- 0.1 W
- Sound pressure
- 82 dB
- Impedance
- 8 Ohm
- Length/Diameter
- 31.9 mm
- Height
- 15.1 mm
- Pin/Wire length
- 6 mm
- Electronic
- NO
- Housing
- YES y/n
- Type
- BUZZER
- Pitch
- 17.5 mm
- Series
- SPEAKER
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182995990
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks