Cart

AST-03008MR-R

PUI AUDIO AST-03008MR-R

image shown is a representation only

PUI AUDIO

AST 1,4kHz 30MM THT
Supplier: PUI Audio
Matchcode: SIGP1,4KO
Rutronik No.: PIEZO2850
Unit Pack: 50
MOQ: 500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
565.00 $

Prices

500 1.13 $
1,200 1.11 $
2,000 1.09 $
2,800 1.07 $

Parameter

Technics
MAGNETIC
Frequency
1.4 kHz
Mounting
THT
Rated power
0.15 W
Sound pressure
72 dB
Impedance
8 Ohm
Length/Diameter
29.85 mm
Height
12.5 mm
Pin/Wire length
5.5 mm
Electronic
NO
Housing
YES y/n
Type
BUZZER
Pitch
15 mm
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?