Cart

AST-02308MR-R

PUI AUDIO AST-02308MR-R

image shown is a representation only

PUI AUDIO

AST 1,5kHz 23MM THT
Supplier: PUI Audio
Matchcode: SIGP1,5KO
Rutronik No.: PIEZO4080
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.07 $
103.50 $

Prices

50 2.07 $
900 2.03 $
1,600 1.99 $
2,200 1.96 $

Parameter

Technics
MAGNETIC
Frequency
1.5 kHz
Mounting
THT
Rated power
0.1 W
Sound pressure
75 dB
Impedance
8 Ohm
Length/Diameter
23 mm
Height
8.5 mm
Pin/Wire length
5.5 mm
Electronic
NO
Housing
YES y/n
Type
BUZZER
Pitch
10 mm
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?