Cart

AS07708PS-2-WR-R

PUI AUDIO AS07708PS-2-WR-R

image shown is a representation only

PUI AUDIO

AS 0,25KHZ 77X77MM 4W 8R
Supplier: PUI Audio
Matchcode: SIGM0,25KO
Rutronik No.: PIEZO4211
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.43 $
343.00 $

Prices

100 3.43 $
800 3.37 $
1,500 3.30 $
2,300 3.25 $

Parameter

Technics
MAGNETIC
Frequency
0.25 kHz
Mounting
SOLDERTAGS
Rated power
4 W
Sound pressure
90 dB
Impedance
8 Ohm
Length/Diameter
77 mm
Width
77 mm
Height
27 mm
T(A)min
-40 °C
T(A)max
85 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?