Cart

AS07108PO-R

PUI AUDIO AS07108PO-R

image shown is a representation only

PUI AUDIO

AS 0,28KHZ 71X41MM 3W 8R
Supplier: PUI Audio
Matchcode: SIGM0,28KO
Rutronik No.: PIEZO3929
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.05 $
152.50 $

Prices

50 3.05 $
500 2.99 $
1,000 2.94 $
1,400 2.88 $

Parameter

Technics
MAGNETIC
Frequency
0.28 kHz
Mounting
SOLDERTAGS
Rated power
3 W
Sound pressure
86 dB
Impedance
8 Ohm
Length/Diameter
71 mm
Width
41 mm
Height
25 mm
T(A)min
-20 °C
T(A)max
60 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?