Cart

AS07104PO-WR-R

PUI AUDIO AS07104PO-WR-R

image shown is a representation only

PUI AUDIO

AS 0,25KHZ 71X41MM 3W 4R
Supplier: PUI Audio
Matchcode: SIGM0,25KO
Rutronik No.: PIEZO3962
Unit Pack: 25
MOQ: 25
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.53 $
88.25 $

Prices

25 3.53 $
500 3.47 $
1,000 3.40 $
1,400 3.34 $

Parameter

Technics
MAGNETIC
Frequency
0.25 kHz
Mounting
SOLDERPADS
Rated power
3 W
Sound pressure
86 dB
Impedance
4 Ohm
Length/Diameter
71 mm
Width
41 mm
Height
25 mm
T(A)min
-20 °C
T(A)max
60 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?