Cart

AS06608PS-R

PUI AUDIO AS06608PS-R

image shown is a representation only

PUI AUDIO

AS 0,23kHZ 66X66MM 4,0W 8R
Supplier: PUI Audio
Matchcode: SIGM0,23KO
Rutronik No.: PIEZO4272
Unit Pack: 60
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.38 $
525.60 $

Prices

120 4.38 $
240 4.29 $
540 4.22 $
720 4.14 $

Parameter

Technics
MAGNETIC
Frequency
0.23 kHz
Mounting
SOLDERPADS
Rated power
4 W
Sound pressure
95 dB
Impedance
8 Ohm
Length/Diameter
66.3 mm
Width
66.3 mm
Height
29 mm
T(A)min
-20 °C
T(A)max
50 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?